P7-515123

Heilind Number:OTTP7-515123
Manufacturer:OTTO Controls
Manufacturer Number:P7-515123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-515123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-515123

Detailed Description

Introducing the P7-515123, a durable and reliable subminiature momentary action pushbutton switch from the P7 series. Featuring a sleek black aluminum case with a striking orange cap, this switch is designed for panel mounting and offers a sealed construction for enhanced protection. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a contact rating of 5A, gold-plated brass contacts, and a SPDT 5 terminal configuration, it guarantees efficient performance. Rated for 50,000 cycles, it's built to last even in harsh environments, with an IP2X rating. Operating at temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. Whether it's in industrial machinery, aerospace equipment, or automotive controls, this switch delivers dependable functionality. Upgrade your control systems with the P7-515123 and experience precision and durability in every push.