P7-515124

Heilind Number:OTTP7-515124
Manufacturer:OTTO Controls
Manufacturer Number:P7-515124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-515124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-515124

Detailed Description

The P7-515124 Push Button Switch from the P7 series is a high-quality component designed for reliable performance in demanding environments. Featuring a durable yellow button cap and a sealed black aluminum housing, this switch is IP rated for enhanced protection. The momentary action, flat round button design ensures easy operation. With a current rating of 5A and gold-plated contacts, it guarantees efficient conductivity. Suitable for panel mounting and solder termination, it offers versatility in installation. The SPDT 5-terminal configuration and ON-(ON) switch function provide flexibility in usage. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this push button switch is a dependable choice for various applications.