P7-515125

Heilind Number:OTTP7-515125
Manufacturer:OTTO Controls
Manufacturer Number:P7-515125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-515125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-515125

Detailed Description

The P7-515125 Push Button Switch, part of the P7 series, boasts a durable and reliable design, perfect for demanding environments. Featuring a flat round button actuator in green, this switch is easy to operate. Its sealed construction with an IP rating of 2 ensures protection against dust and moisture. With a 5A current rating, SPDT 5 terminal configuration, and gold contact plating, it guarantees efficient electrical performance. Suitable for panel mounting, it has a wide operating temperature range from -55°C to 85°C. Whether used in industrial machinery or electronic devices, this subminiature switch offers longevity with a durability rating of 50,000 cycles. Trust in its quality and performance for your application needs.