P7-516121

Heilind Number:OTTP7-516121
Manufacturer:OTTO Controls
Manufacturer Number:P7-516121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516121

Detailed Description

Introducing the P7-516121, a versatile and reliable Subminiature Momentary Action Pushbutton Switch designed for seamless panel mounting. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand tough environments. With a red cap and black case, it offers a sleek and professional look. Meeting RoHS compliance and boasting a high IP Rating of 2, it guarantees performance and safety. The SPDT contact configuration, along with a gold contact plating, ensures efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it offers versatility in usage. The P7 series switch, with a flat round actuator and a 50,000-cycle durability rating, provides smooth operation. Ideal for various industries, including aerospace and defense, the P7-516121 is a premium choice for pushbutton switches.