P7-516122

Heilind Number:OTTP7-516122
Manufacturer:OTTO Controls
Manufacturer Number:P7-516122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-516122), a reliable and durable component designed for seamless panel mount installation. With a sleek black cap and case, this switch features a flat round button actuator for effortless operation. Crafted with high-quality materials like brass contacts and an aluminum housing, it guarantees a long lifespan of up to 50,000 cycles. The gold-plated contact plating ensures excellent conductivity, while the sealed construction offers protection against environmental factors. Rated for 5A at 115VAC or 28VDC, with an SPDT contact configuration, it's suitable for various applications. From industrial machinery to consumer electronics, this pushbutton switch delivers precision control in any setting.