P7-516126

Heilind Number:OTTP7-516126
Manufacturer:OTTO Controls
Manufacturer Number:P7-516126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516126

Detailed Description

The P7-516126 Push Button Switch from the P7 series is a high-performance component designed for reliable operation in demanding environments. Featuring a blue button with a sleek round flat design, this switch offers a tactile response for precise actuation. With an IP rating of Symbol 2 and sealed construction, it ensures protection against dust and moisture ingress. The SPDT contact configuration and gold-plated brass contacts guarantee excellent conductivity and longevity, rated for up to 50,000 cycles. Ideal for panel mounting, this switch has a durable aluminum housing and thermoplastic actuator, suitable for a wide range of applications. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, it provides stable performance in various electrical systems. Whether used in industrial machinery, aerospace equipment, or automotive controls, the P7-516126 is a dependable choice for critical switching operations.