P7-516128

Heilind Number:OTTP7-516128
Manufacturer:OTTO Controls
Manufacturer Number:P7-516128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516128

Detailed Description

The P7-516128 Push Button Switch, part of the P7 series, is a reliable and durable component designed for demanding applications. Featuring a gray flat button actuator with a round shape, this switch offers a tactile and responsive interface. With an IP rating of 2, it provides protection against dust and light water exposure. The black aluminum housing and gold-plated brass contacts ensure long-term performance, even in harsh environments. Rated for 5A at 115VAC and 28VDC, it is suitable for a wide range of power applications. The SPDT contact configuration and momentary action make it versatile for various circuit control needs. Ideal for panel mounting, its solder termination type ensures secure connectivity. With a high durability rating of 50,000 cycles, this sealed push button switch guarantees reliable operation. Whether in industrial machinery, automotive systems, or consumer electronics, the P7-516128 excels in providing efficient and consistent switching functionality.