P7-516221

Heilind Number:OTTP7-516221
Manufacturer:OTTO Controls
Manufacturer Number:P7-516221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516221

Detailed Description

The P7 Series Red Push Button Switch ( P7-516221) is a high-performance electronic component designed for reliable operation in demanding environments. Featuring a durable aluminum case with a sleek black finish, this sealed switch is ideal for panel mounting applications. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a contact plating of gold, brass contact material, and a SPDT configuration, it ensures efficient electrical connectivity. This non-illuminated switch has a contact rating of 5A and is rated for 50,000 cycles of operation, making it suitable for long-term use. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it is versatile and dependable in various systems. Perfect for industrial, automotive, and aerospace applications, the P7 Red Push Button Switch guarantees performance and durability in every use.