P7-516222

Heilind Number:OTTP7-516222
Manufacturer:OTTO Controls
Manufacturer Number:P7-516222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516222

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch from our P7 series, SKU P7-516222. This sleek and durable switch features a black aluminum housing with a matching black button cap. With an IP Rating of Symbol 2, it ensures reliable performance in various environments. The SPDT contact configuration and gold-plated brass contacts guarantee optimal conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Designed for panel mounting with solder termination, its sealed construction and 50,000-cycle durability rating ensure long-lasting functionality. Ideal for use in hi-rel environments, this pushbutton switch offers precision control with a momentary On-(On) switch function. Operating smoothly in temperatures ranging from -55°C to 85°C, it's a dependable choice for demanding industrial and electronic systems. Upgrade your control setup with this high-performance pushbutton switch.