P7-516228

Heilind Number:OTTP7-516228
Manufacturer:OTTO Controls
Manufacturer Number:P7-516228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-516228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-516228

Detailed Description

The P7-516228 Push Button Switch from the P7 series is a reliable and durable component designed for seamless panel mounting. Featuring a sleek black aluminum case with a gray button, this switch boasts Symbol 2 IP rating for enhanced protection against dust and moisture. The flat round button, made of thermoplastic, offers comfortable actuation with a 50,000-cycle durability. With a contact plating of gold and contact material of brass, it ensures efficient conduction. Operating at 115 VAC or 28 VDC, with a 5A current rating, it's suitable for various applications. The SPDT configuration and On-(On) switch function provide versatility. This sealed push button switch guarantees reliable performance in a wide temperature range from -55°C to 85°C, making it perfect for demanding environments.