P7-521111

Heilind Number:OTTP7-521111
Manufacturer:OTTO Controls
Manufacturer Number:P7-521111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-521111) designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a vibrant red button, this switch is not only visually appealing but also highly functional. With an IP6K4S rating, it ensures protection against dust and water ingress. The gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator offers smooth operation. Ideal for panel mounting, it has a flat round button and a 5A current rating. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With an impressive durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is perfect for industrial, automotive, and aerospace applications. Whether you need it for AC or DC systems, with voltage ratings of 115VAC and 28VDC respectively, this switch delivers reliable performance every time. Upgrade your control systems with the P7 Series Pushbutton Switch, the epitome of quality and functionality.