P7-521112

Heilind Number:OTTP7-521112
Manufacturer:OTTO Controls
Manufacturer Number:P7-521112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521112

Detailed Description

The P7-521112 is a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a sleek black cap and a durable silver case, this switch is both visually appealing and rugged. With an IP6K4S rating, it offers protection against dust and water ingress. The flat round button actuator ensures easy and comfortable operation, while the gold-plated brass contacts guarantee excellent conductivity. Suitable for panel mounting, this switch is perfect for various applications. It has a current rating of 5A, making it ideal for power control tasks. The SPST-NO contact configuration provides a single-pole, single-throw normally open circuit. Operating in a wide temperature range from -55°C to 85°C, it is reliable in extreme conditions. With a lifespan of 50,000 cycles, this sealed pushbutton switch offers long-lasting performance. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7-521112 ensures smooth and dependable switching operation.