P7-521121

Heilind Number:OTTP7-521121
Manufacturer:OTTO Controls
Manufacturer Number:P7-521121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521121
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-521121

Detailed Description

Introducing the P7-521121, a rugged and reliable sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is perfect for panel mounting applications. The red flat button, made of high-quality thermoplastic, offers a comfortable and responsive actuation experience. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure efficient and low-resistance switching. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of industrial and commercial uses. Trust in the P7 series for quality and performance.