P7-521122

Heilind Number:OTTP7-521122
Manufacturer:OTTO Controls
Manufacturer Number:P7-521122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with a durable aluminum housing and a flat round button actuator, ideal for panel mounting applications. With an IP6K4S sealing rating and gold-plated brass contacts, this switch guarantees reliable performance even in harsh environments. Boasting a 5A current rating and SPST-NO contact configuration, it offers versatility for various electronic setups. Operating at temperatures ranging from -55°C to 85°C, it ensures consistent functionality. This switch, with a lifespan of 50,000 cycles, is designed for longevity. Suitable for both AC and DC voltage applications, with 115VAC and 28VDC ratings, it meets diverse power needs. Perfect for industrial and electronic systems requiring high-quality, sealed push-button switches, the P7 Series delivers exceptional performance and durability.