P7-521124

Heilind Number:OTTP7-521124
Manufacturer:OTTO Controls
Manufacturer Number:P7-521124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521124

Detailed Description

Introducing the P7-521124, part of the P7 series. This subminiature momentary action pushbutton switch is designed for reliability in demanding environments. Featuring a vibrant yellow flat round button with a durable black aluminum case, it offers tactile feedback with a 5A current rating. The IP6K4S sealing ensures protection against dust and water ingress, ideal for industrial applications. Gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator enhances longevity. With a SPST-NO contact configuration and Off-(On) switch function, this panel mount switch is suitable for AC/DC voltages up to 115V and 28V respectively. Operating flawlessly between -55°C and 85°C, and with a durability rating of 50,000 cycles, it's a reliable choice for critical systems. Explore the P7-521124, your solution for high-performance switching needs.