P7-521125

Heilind Number:OTTP7-521125
Manufacturer:OTTO Controls
Manufacturer Number:P7-521125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521125

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-521125. Designed for reliability and durability, this switch features a flat round button actuator in green, complemented by a sleek black aluminum housing. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration with brass contact material and gold plating guarantees efficient and long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Its solder termination and panel mount style offer easy installation. Whether used in industrial machinery, automotive systems, or aerospace equipment, the P7 Series Switch delivers precise and reliable control with a lifespan of 50,000 cycles. Upgrade your control panel with this high-quality, sealed pushbutton switch.