P7-521128

Heilind Number:OTTP7-521128
Manufacturer:OTTO Controls
Manufacturer Number:P7-521128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521128

Detailed Description

The P7-521128 Subminiature Momentary Action Pushbutton Switch, part of the P7 series, is a reliable component designed for panel mounting. Featuring a flat round button actuator, this switch ensures easy operation. With a durable aluminum housing and a sealed construction, it guarantees longevity even in harsh environments. The gray cap color and black case color give it a sleek appearance. Engineered for performance, it has a current rating of 5A, contact plating of gold, and a contact configuration of SPST-NO. Operating at temperatures ranging from -55°C to 85°C, it offers versatility. The IP6K4S rating certifies its resistance to dust and water ingress. Ideal for various applications, including industrial and automotive, this pushbutton switch is a dependable choice.