P7-521129

Heilind Number:OTTP7-521129
Manufacturer:OTTO Controls
Manufacturer Number:P7-521129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-521129. This high-performance switch features a durable construction with a black aluminum case and a white button cap, perfect for panel mounting applications. With an IP6K4S rating, it ensures reliable operation even in challenging environments. The SPST-NO contact configuration, gold-plated brass contacts, and a 5A current rating guarantee efficient electrical connectivity. Operating smoothly in a wide temperature range from -55°C to 85°C, this switch offers versatility and durability. Its round, flat button design and solder termination make it easy to integrate into various electronic devices. Trust in the P7 Series for seamless and long-lasting tactile switching solutions.