P7-521221

Heilind Number:OTTP7-521221
Manufacturer:OTTO Controls
Manufacturer Number:P7-521221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521221

Detailed Description

The P7 series Subminiature Momentary Action Pushbutton Switch ( P7-521221) is a durable and reliable component designed for panel mount applications. Featuring a flat round button with a red cap and a black aluminum housing, this switch offers a tactile interface with a 5A current rating and a contact configuration of SPST-NO. With a high IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various industrial environments. The gold-plated brass contacts provide excellent conductivity, while the thermoplastic actuator material guarantees long-term performance. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this switch is ideal for use in demanding conditions where reliability is paramount. Whether in aerospace, automotive, or other hi-rel applications, the P7 series pushbutton switch delivers consistent performance you can trust.