P7-521222

Heilind Number:OTTP7-521222
Manufacturer:OTTO Controls
Manufacturer Number:P7-521222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521222
Series:P7
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-521222

Detailed Description

Introducing the P7-521222, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. Boasting a sleek black cap and case, this switch features a flat round button actuator, making it both visually appealing and easy to operate. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress, ensuring longevity even in challenging environments. The gold-plated brass contacts offer excellent conductivity, while the aluminum housing provides robustness. Ideal for panel mounting, it offers a smooth solder termination. Operating at a wide temperature range from -55°C to 85°C and with a current rating of 5A, it is suitable for various industrial and commercial uses. With a SPST-NO contact configuration, it enables seamless off-on functionality. Compliant with stringent quality standards, this pushbutton switch is a standout choice in the P7 series, delivering 50,000 cycles of reliable performance. Trust the P7-521222 for precision control and durability in every push.