P7-521224

Heilind Number:OTTP7-521224
Manufacturer:OTTO Controls
Manufacturer Number:P7-521224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521224
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521224

Detailed Description

Introducing the P7-521224, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Part of the P7 series, this switch features a sleek black case with a vibrant yellow cap, making it both visually striking and easy to locate. With an IP6K4S rating, it offers protection against dust and water ingress, while its sealed construction ensures long-lasting operation. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive touch. Gold-plated brass contacts guarantee efficient signal transmission, rated for up to 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Perfect for panel mounting, it is ideal for industrial control panels, automotive systems, and more. Upgrade to the P7-521224 for premium quality and performance in your switch needs.