P7-521225

Heilind Number:OTTP7-521225
Manufacturer:OTTO Controls
Manufacturer Number:P7-521225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-521225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-521225

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-521225. Designed for high reliability in demanding environments, this switch features a durable construction with an IP6K4S rating for protection against dust and water ingress. The green button, set in a sleek black aluminum housing, offers a tactile response with a flat round actuator. With a 5A current rating and gold-plated contacts, it ensures efficient and reliable performance. Ideal for panel mounting, this switch is sealed and operates in temperatures ranging from -55°C to 85°C. Its SPST-NO contact configuration, along with a 50,000-cycle durability rating, guarantees long-lasting functionality. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this pushbutton switch is perfect for industrial, automotive, and aerospace use. Upgrade your control systems with the P7 Series Switch, a dependable component for critical operations.