P7-522111

Heilind Number:OTTP7-522111
Manufacturer:OTTO Controls
Manufacturer Number:P7-522111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-522111
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-522111

Detailed Description

Introducing the non-illuminated Subminiature Momentary Action Pushbutton Switch from the P7 series, SKU P7-522111. Featuring a sleek design with a flat round red button, this switch is ideal for panel mounting in various applications. With a durable aluminum housing and a sealed construction, it offers reliable performance in harsh environments. The gold-plated brass contacts ensure efficient conductivity, while the thermoplastic actuator guarantees smooth operation. Rated for 5A at 115VAC or 28VDC, with an IP6K4S ingress protection rating, it can withstand temperatures from -55°C to 85°C. With a SPST-NC contact configuration and a 50,000-cycle durability rating, this switch combines high performance with longevity. Perfect for industrial and commercial use, it is a dependable component in push-button control systems.