P7-522119

Heilind Number:OTTP7-522119
Manufacturer:OTTO Controls
Manufacturer Number:P7-522119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-522119
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-522119

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-522119), a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K4S sealing, this switch ensures longevity and protection against dust and water ingress. Featuring a flat white button actuator and silver case, it offers a sleek and professional appearance. The SPST-NC contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient and low-maintenance performance. Suitable for panel mounting and solder termination, it is versatile for various applications. With a wide operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, it is a dependable choice for critical systems. Whether used in industrial machinery or aerospace equipment, this pushbutton switch delivers precision control and peace of mind.