P7-522121

Heilind Number:OTTP7-522121
Manufacturer:OTTO Controls
Manufacturer Number:P7-522121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-522121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-522121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-522121. This high-performance switch features a durable construction with a sealed housing, making it ideal for demanding environments. The sleek black case and vibrant red cap add a touch of style to any panel. The flat round button actuator, made of thermoplastic, ensures comfortable and reliable operation. With a gold-plated brass contact material, this switch offers excellent conductivity and longevity, rated for 50,000 cycles. Its SPST-NC contact configuration, with a 5A current rating, guarantees efficient performance. Operating at temperatures ranging from -55°C to 85°C, and with IP6K4S ingress protection, it is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P7 pushbutton switch delivers precision control with every press.