P7-522122

Heilind Number:OTTP7-522122
Manufacturer:OTTO Controls
Manufacturer Number:P7-522122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-522122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-522122

Detailed Description

The P7-522122 is a robust and reliable Subminiature Momentary Action Pushbutton Switch designed for demanding environments. With a durable Aluminum housing and IP6K4S sealing, it ensures optimal performance even in harsh conditions. Featuring a black Button (Flat) actuator and a Round shape, it offers easy and comfortable operation. The SPST-NC contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the 5A current rating allows for versatile use. With a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of applications. This RoHS-compliant switch is Panel Mountable and operates smoothly between -55°C to 85°C. Perfect for industrial and automotive settings, the P7 series Pushbutton Switch combines durability, performance, and longevity, making it an essential component in any electronic system.