P7-522222

Heilind Number:OTTP7-522222
Manufacturer:OTTO Controls
Manufacturer Number:P7-522222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-522222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-522222

Detailed Description

The P7 series P7-522222 Push Button Switch is a high-performing component designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with IP6K4S sealing, this switch ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers comfortable operation. With a gold-plated brass contact configuration and a current rating of 5A, it guarantees efficient electrical connectivity. This SPST-NC switch, with a maximum operating temperature of 85°C and a minimum of -55°C, is suitable for a wide range of applications. Whether for industrial machinery or automotive systems, this subminiature momentary action switch delivers consistent performance, with a lifespan of 50,000 cycles. Trust the P7 series for quality and longevity in your electronic control setups.