P7-524222

Heilind Number:OTTP7-524222
Manufacturer:OTTO Controls
Manufacturer Number:P7-524222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-524222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-524222

Detailed Description

Introducing the Subminiature Momentary Action Pushbutton Switch, SKU P7-524222 from our P7 series. This high-performance switch features a durable design with a black aluminum housing and a matching black button, ensuring reliable operation even in harsh environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides comfortable and precise tactile feedback. Gold-plated brass contacts guarantee efficient and low-resistance electrical connections. Operating at a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NO 3 Terminal contact configuration and solder termination type make installation easy. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is a dependable choice for demanding industrial and commercial settings. Upgrade your control systems with this premium quality sealed pushbutton switch.