P7-525129

Heilind Number:OTTP7-525129
Manufacturer:OTTO Controls
Manufacturer Number:P7-525129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-525129
Series:P7
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-525129

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, the reliable solution for your panel mount switch needs. With a durable aluminum housing and IP6K4S sealing, this switch is designed to withstand tough environments. The flat white button with a round shape offers easy actuation, and with a gold-plated brass contact material, you can count on excellent conductivity. The SPDT 5 Terminal configuration and 5A current rating make it versatile for various applications. Whether you're operating at 115 VAC or 28 VDC, this switch delivers consistent performance. With a lifespan of 50,000 cycles and a wide temperature range from -55°C to 85°C, reliability is guaranteed. Upgrade to the P7 Series for seamless functionality in industrial and commercial settings.