P7-526111

Heilind Number:OTTP7-526111
Manufacturer:OTTO Controls
Manufacturer Number:P7-526111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-526111

Detailed Description

Introducing the P7-526111, a high-performance subminiature Push Button Switch from our P7 series. Designed for durability with a 50,000 cycle lifespan, this sealed switch features a sleek silver case with a vibrant red button. Ideal for panel mounting, it offers a reliable contact plating of gold on brass, ensuring efficient conductivity. The SPDT configuration, with a current rating of 5A, allows for versatile use in both AC and DC applications up to 115VAC and 28VDC. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for various environments. The momentary action, On-(On) switch function, along with a non-illuminated flat round actuator, provides tactile feedback for smooth operation. Crafted with high-quality materials including aluminum housing and thermoplastic actuator, it can withstand temperatures ranging from -55°C to 85°C, meeting the demands of industrial and commercial settings. Upgrade your control systems with the P7-526111 Push Button Switch, the perfect combination of performance and reliability.