P7-526112

Heilind Number:OTTP7-526112
Manufacturer:OTTO Controls
Manufacturer Number:P7-526112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-526112

Detailed Description

The P7-526112 P7 series pushbutton switch is a high-performance component designed for demanding environments. Featuring a durable thermoplastic actuator and a rugged aluminum housing, this switch is built to withstand harsh conditions. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The black button, with a flat round shape, provides a comfortable and ergonomic interface. Gold-plated brass contacts ensure reliable conductivity, while the SPDT configuration allows for versatile switching options. Operating at up to 115VAC and 28VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P7-526112 guarantees long-lasting performance with a durability rating of 50,000 cycles. Trust in this sealed, panel-mount pushbutton switch for superior quality and functionality.