P7-526114

Heilind Number:OTTP7-526114
Manufacturer:OTTO Controls
Manufacturer Number:P7-526114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526114
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-526114

Detailed Description

The P7-526114 in the P7 series is a high-performance subminiature momentary action pushbutton switch designed for reliability in demanding environments. Featuring a durable construction with an IP6K4S rating for dust and water resistance, this switch is ideal for industrial applications. The yellow button, along with its silver casing, offers a visually distinct and sleek appearance. With a flat round button actuator made of thermoplastic and gold-plated brass contacts, it ensures smooth operation and longevity. The switch has a contact configuration of SPDT, suitable for various circuit setups. It can handle a maximum current rating of 5A and is rated for 50,000 cycles of durability. With a wide operating temperature range from -55°C to 85°C, it performs reliably in both hot and cold conditions. The P7-526114 is panel mountable and features solder termination for easy installation. Whether in aerospace, automotive, or other industries, this sealed pushbutton switch guarantees performance and longevity.