P7-526119

Heilind Number:OTTP7-526119
Manufacturer:OTTO Controls
Manufacturer Number:P7-526119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526119
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-526119

Detailed Description

Introducing the P7 Subminiature Momentary Action Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is not only visually appealing but also built to withstand rigorous use. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The flat round button actuator, made of thermoplastic, offers comfortable tactile feedback. Gold-plated brass contacts ensure excellent conductivity, while the SPDT contact configuration allows for versatile connectivity options. Operating at a current rating of 5A and with a voltage rating of 115VAC or 28VDC, this switch is suitable for a wide range of electronic systems. Its sealed construction and solder termination type ensure secure installation and long-term performance. With a 50,000-cycle durability rating and an operating temperature range from -55°C to 85°C, the P7 Switch guarantees reliable operation even in harsh conditions. Perfect for panel mount applications, this non-illuminated switch is the epitome of quality and functionality in the world of push-button switches. Upgrade your system with the P7 and experience seamless control like never before.