P7-526121

Heilind Number:OTTP7-526121
Manufacturer:OTTO Controls
Manufacturer Number:P7-526121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526121
Series:P7
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-526121

Detailed Description

Introducing the P7-526121 Push Button Switch from the P7 series, featuring a vibrant red cap and a durable aluminum black case. This subminiature switch boasts a reliable design with an IP6K4S rating, ensuring protection against dust and water ingress. The non-illuminated flat button with a round shape offers comfortable actuation. With a high current rating of 5A, gold-plated contacts, and a SPDT configuration, it guarantees efficient performance. Ideal for panel mounting, it has a solder termination and operates flawlessly in temperatures ranging from -55°C to 85°C. Designed for durability, the switch has a lifespan of 50,000 cycles, making it a dependable choice for various applications. Whether in industrial settings or consumer electronics, this sealed push button switch delivers seamless operation.