P7-526122

Heilind Number:OTTP7-526122
Manufacturer:OTTO Controls
Manufacturer Number:P7-526122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-526122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-526122, a high-performance component designed for reliable operation in demanding environments. Featuring a durable black aluminum housing and a flat round button actuator, this switch is both rugged and easy to use. With an IP6K4S seal rating and gold-plated brass contacts, it ensures dependable functionality even in harsh conditions. The SPDT contact configuration and 5A current rating make it suitable for a variety of applications, while its panel mount installation and solder termination offer versatile integration. From industrial machinery to aerospace systems, this pushbutton switch guarantees precision control and long-lasting performance. Upgrade your equipment with the P7526122 for seamless operation in any scenario.