P7-526221

Heilind Number:OTTP7-526221
Manufacturer:OTTO Controls
Manufacturer Number:P7-526221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-526221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-526221

Detailed Description

Introducing the P7-526221, a high-performance pushbutton switch designed for seamless panel mounting. With a durable aluminum housing and a sealed construction, this switch is built to withstand challenging environments. Featuring a red flat round actuator and gold-plated brass contacts, it ensures reliable operation with a 5A current rating. The SPDT contact configuration and On-(On) switch function offer versatile functionality. Meeting RoHS compliance and boasting an IP6K4S rating, it guarantees both environmental friendliness and protection against dust and water ingress. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the P7 series switch combines quality craftsmanship with longevity, rated for up to 50,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C and with voltage ratings of 115 VAC and 28 VDC, it is a dependable choice for any project requiring precision control.