P7-531111

Heilind Number:OTTP7-531111
Manufacturer:OTTO Controls
Manufacturer Number:P7-531111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, a durable and reliable component designed for seamless panel mounting. Featuring a round flat button actuator in vibrant red, this switch boasts a silver aluminum case for a sleek look. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Rated for 5A current and 115VAC/28VDC voltage, it guarantees versatility. Operating flawlessly in temperatures ranging from -55°C to 85°C and IP3 rated for protection against solid objects, this sealed switch is ideal for various applications. With a 50,000-cycle durability rating, it promises long-term performance. Upgrade your setup with this high-quality push button switch.