P7-531112

Heilind Number:OTTP7-531112
Manufacturer:OTTO Controls
Manufacturer Number:P7-531112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531112

Detailed Description

The P7-531112 Pushbutton Switch is a durable and reliable component designed for seamless panel mounting. With a sleek black cap and silver case, it offers a sophisticated look while boasting Symbol 3 IP rating for enhanced protection against dust and moisture. Featuring a flat round button actuator made of thermoplastic, it ensures comfortable and precise operation. The switch, with a contact plating of gold and brass, guarantees efficient conductivity and a long lifespan of up to 50,000 cycles. Operating at voltages of 115 VAC and 28 VDC, and with a current rating of 5A, it is suitable for various applications. Its SPST-NO contact configuration and Off-(On) switch function provide versatility in usage. With an impressive temperature range of -55°C to 85°C, this subminiature pushbutton switch is ideal for demanding environments where reliability is paramount.