P7-531121

Heilind Number:OTTP7-531121
Manufacturer:OTTO Controls
Manufacturer Number:P7-531121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531121

Detailed Description

Introducing the P7-531121, a RoHS-compliant P7 series push button switch designed for precision and durability. Featuring a vibrant red cap color and a sleek black case, this non-illuminated switch is perfect for applications where tactile feedback is key. The flat button actuator, crafted from high-quality thermoplastic, offers a comfortable and responsive touch. With a current rating of 5A and contact plating in gold, it ensures reliable performance over 50,000 cycles. The SPST-NO configuration and momentary action of this sealed switch make it ideal for various industrial and electronic setups. Rated for AC and DC voltages up to 115V and 28V respectively, with an operating temperature range from -55°C to 85°C, it guarantees versatility and resilience in harsh environments. Upgrade your control systems with this high-quality push button switch, a must-have in the P7531121 series.