P7-531124

Heilind Number:OTTP7-531124
Manufacturer:OTTO Controls
Manufacturer Number:P7-531124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-531124. This high-performance switch features a durable construction with a yellow flat button actuator and a sleek black aluminum casing, ensuring reliability in any application. With a gold-plated brass contact material, it guarantees optimal conductivity and a long lifespan of up to 50,000 cycles. The SPST-NO contact configuration offers seamless Off-(On) functionality, while the sealed design and IP3 rating provide protection against environmental elements. Suitable for panel mounting, this switch has a low actuator length of .08 inches and operates at a wide temperature range from -55°C to 85°C. It boasts a current rating of 5A for AC and 28VDC for DC applications. Perfect for industrial, automotive, or aerospace use, this P7 switch is the epitome of quality and performance.