P7-531125

Heilind Number:OTTP7-531125
Manufacturer:OTTO Controls
Manufacturer Number:P7-531125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531125

Detailed Description

The P7-531125 Push Button Switch is a high-quality, subminiature momentary action switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. The flat green button with a round actuator shape offers a comfortable and intuitive user experience. Gold-plated brass contacts ensure excellent conductivity, while the sealed design and IP3 rating guarantee protection against dust and moisture. With a 5A current rating and SPST-NO contact configuration, it's suitable for a wide range of applications. Whether you're panel mounting in industrial machinery or soldering in electronic devices, this switch delivers consistent operation. Tested for 50,000 cycles and rated for temperatures ranging from -55°C to 85°C, it's built to last. Trust in the P7 series for exceptional quality and performance.