P7-531126

Heilind Number:OTTP7-531126
Manufacturer:OTTO Controls
Manufacturer Number:P7-531126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531126

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-531126. Designed for durability with a 50,000 cycle rating, this sealed switch is built to last. Featuring a sleek black aluminum case with a blue button, it offers a tactile and reliable push-button experience. The SPST-NO contact configuration, with gold-plated brass contacts, ensures efficient and consistent performance. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for a variety of environments. With a 5A current rating and voltage ratings of 115VAC and 28VDC, it's perfect for panel mount applications. The ideal choice for industrial and commercial uses, this pushbutton switch guarantees quality and longevity.