P7-531129

Heilind Number:OTTP7-531129
Manufacturer:OTTO Controls
Manufacturer Number:P7-531129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531129

Detailed Description

The P7-531129 Push Button Switch is a high-quality, subminiature device designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a flat white button actuator, this switch not only looks sleek but also offers excellent functionality. With a sealed construction and an IP rating of 3, it ensures protection against dust and moisture ingress. The SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees efficient and long-lasting operation, rated for up to 50,000 cycles. Suitable for panel mounting, this switch has a wide operating temperature range of -55°C to 85°C, making it ideal for use in various applications. Whether you need a dependable push button switch for industrial machinery, automotive systems, or aerospace equipment, the P7-531129 is the perfect choice.