P7-531212

Heilind Number:OTTP7-531212
Manufacturer:OTTO Controls
Manufacturer Number:P7-531212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531212
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531212

Detailed Description

The P7-531212, part of the P7 series, is a high-performance push button switch designed for reliable operation in demanding environments. Featuring a sleek black button and a durable silver aluminum case, this switch is both visually appealing and rugged. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The flat round actuator ensures comfortable use, while the gold-plated brass contacts guarantee excellent conductivity. Ideal for panel mounting, this switch is sealed for added durability. Operating at 115VAC or 28VDC, with a current rating of 5A, it is suitable for a wide range of applications. With a lifespan of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is built to last. Perfect for use in aerospace, defense, and industrial settings, the P7-531212 is a reliable and long-lasting solution for your switching needs.