P7-531221

Heilind Number:OTTP7-531221
Manufacturer:OTTO Controls
Manufacturer Number:P7-531221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531221

Detailed Description

Introducing the P7-531221, a red-buttoned, non-illuminated subminiature pushbutton switch designed for reliable performance in various applications. With RoHS compliance and a sealed construction, this switch offers durability and longevity, rated for up to 50,000 cycles. Featuring a flat round actuator and panel mount installation, it ensures easy operation and secure mounting. The switch has a contact configuration of SPST-NO, with a gold-plated brass contact material for efficient conductivity. Operating at voltages of 115VAC and 28VDC, and with a current rating of 5A, it is suitable for both AC and DC applications. The aluminum housing and thermoplastic actuator material guarantee robustness, while the wide temperature range of -55°C to 85°C allows for use in diverse environments. Perfect for hi-rel environments, this P7 series switch is a dependable choice for demanding industrial and commercial settings.