P7-531222

Heilind Number:OTTP7-531222
Manufacturer:OTTO Controls
Manufacturer Number:P7-531222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-531222

Detailed Description

Delivering reliable performance in demanding environments, the P7 Subminiature Momentary Action Pushbutton Switch ( P7-531222) seamlessly combines durability with versatility. Boasting RoHS compliance and a rugged construction, this black switch is designed for panel mounting with a flat round button actuator for comfortable operation. With a contact plating of gold and a contact material of brass, it ensures efficient electrical conductivity. Featuring a single-pole, single-throw normally open configuration, it offers a maximum current rating of 5A and voltage ratings of 115VAC and 28VDC. Its sealed housing, made of aluminum with a thermoplastic actuator, guarantees protection against environmental elements. With an IP rating of 3 and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of industrial applications. Its longevity is evident with a durability rating of 50,000 cycles, making it a dependable choice for critical operations. The P7 Switch is a vital component in the Push Button Switches category, meeting the high standards of quality and performance expected in the industry.