P7-531229

Heilind Number:OTTP7-531229
Manufacturer:OTTO Controls
Manufacturer Number:P7-531229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-531229
Series:P7
Cap Color:White
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-531229

Detailed Description

The P7-531229 Push Button Switch is a reliable and durable component for your electronic applications. Featuring a white flat button actuator with a round shape, this switch is designed for panel mounting in a black aluminum housing. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. The SPST-NO contact configuration and off-(on) switch function offer precise control. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees performance in various environments. Boasting a durability rating of 50,000 cycles, this sealed switch is suitable for demanding industrial settings. Trust in the P7 series for quality and longevity in your projects.