P7-532122

Heilind Number:OTTP7-532122
Manufacturer:OTTO Controls
Manufacturer Number:P7-532122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-532122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-532122

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch ( P7-532122), designed for reliable performance in demanding environments. Featuring a sleek black aluminum housing with Symbol 3 IP rating, this switch ensures durability with a 50,000 cycle lifespan. The black flat button actuator, made of thermoplastic, offers a comfortable touch experience. With a 5A current rating and SPST-NC contact configuration, it guarantees efficient power control. Suitable for both panel mounting and solder termination, it operates flawlessly in temperatures ranging from -55°C to 85°C. Ideal for industrial applications, this non-illuminated switch is a dependable choice for high-quality tactile feedback and longevity. Elevate your control systems with the P7 Series Pushbutton Switch.