P7-532222

Heilind Number:OTTP7-532222
Manufacturer:OTTO Controls
Manufacturer Number:P7-532222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-532222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-532222

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-532222. This sleek and durable switch features a black cap and case, with a flat round button actuator for easy operation. With a contact plating of gold and brass contact material, it guarantees reliable performance over 50,000 cycles. The SPST-NC contact configuration ensures efficient functionality in demanding environments. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115 VAC and 28 VDC, it's suitable for a wide range of applications. Perfect for panel mounting with solder termination, this non-illuminated switch offers a tactile feedback, making it ideal for various industrial and commercial uses. Trust in its quality construction, IP3 rating, and aluminum housing material for lasting durability. Upgrade your control systems with this high-performance pushbutton switch.