P7-533121

Heilind Number:OTTP7-533121
Manufacturer:OTTO Controls
Manufacturer Number:P7-533121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-533121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-533121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-533121. This high-performance switch features a durable design with a sealed housing, ideal for demanding environments. The sleek black case with a red flat button actuator ensures easy visibility and operation. With a gold-plated brass contact material and a 5A current rating, it guarantees reliable conductivity. The SPST-NC 3 Terminal configuration offers versatility in circuit control. Rated for 50,000 cycles of durability, this switch is built to last. Suitable for panel mounting with solder termination, it's perfect for a wide range of applications. From industrial machinery to consumer electronics, trust in the P7 Series for seamless performance.